337-040-544-603

Heilind Number:EDA337-040-544-603
Manufacturer:EDAC
Manufacturer Number:337-040-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a high amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and copper alloy contact material, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, offering 40 positions for versatile connectivity. Perfect for straight mounting orientation, it guarantees stability in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB Connectors for more options.