337-040-544-604

Heilind Number:EDA337-040-544-604
Manufacturer:EDAC
Manufacturer Number:337-040-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, perfect for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in demanding environments. Whether for industrial or commercial applications, trust in our Card Edge Connector to deliver consistent and secure board-to-board connections.