337-040-544-608

Heilind Number:EDA337-040-544-608
Manufacturer:EDAC
Manufacturer Number:337-040-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-608

Detailed Description

Enhance connectivity in your PCB design with this efficient Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a variety of applications. With a single row design and 40 positions, it ensures seamless integration on your board. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Trust in this connector for secure and efficient board-to-board connections.