337-040-544-658

Heilind Number:EDA337-040-544-658
Manufacturer:EDAC
Manufacturer Number:337-040-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless integration. Boasting a vibrant green color, this connector not only stands out visually but also delivers on functionality, with a robust amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance in various operating conditions. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB layouts. The contact material, made from Copper Alloy, ensures optimal signal transfer, while a pitch of .156 inches and row spacing of .2 inches provide precise and secure connections. Whether you require straight or angled mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component, meticulously crafted for efficiency and durability.