337-040-544-802

Heilind Number:EDA337-040-544-802
Manufacturer:EDAC
Manufacturer Number:337-040-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it provides secure and efficient connections between your circuit boards. With a total of 40 positions and a straight mount orientation, it offers versatility in board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component for optimal performance and connectivity.