337-040-544-803

Heilind Number:EDA337-040-544-803
Manufacturer:EDAC
Manufacturer Number:337-040-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for optimal power transfer, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for superior protection. With two rows of Copper Alloy contacts spaced at .156 inches, it offers a total of 40 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various electronic applications. Trust in its reliable performance for your project needs.