337-040-544-807

Heilind Number:EDA337-040-544-807
Manufacturer:EDAC
Manufacturer Number:337-040-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a double-row configuration with 40 positions, ensuring robust and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The copper alloy contact material offers excellent conductivity, while the green housing adds a pop of color to your setup. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a valuable addition to your connectivity solutions.