337-040-544-808

Heilind Number:EDA337-040-544-808
Manufacturer:EDAC
Manufacturer Number:337-040-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed with durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a double-row layout and 40 positions, it offers ample connectivity for your applications. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth data transmission. Its straight mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your circuitry with this essential component.