337-040-544-858

Heilind Number:EDA337-040-544-858
Manufacturer:EDAC
Manufacturer Number:337-040-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-858

Detailed Description

Enhance connectivity in your electronic devices with this 2-row Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it offers a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating conditions. The 40 positions, spaced at a pitch of .156 inches, allow for seamless board-to-board connections. With copper alloy contacts and a straight mount orientation, it guarantees secure and stable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Perfect for a wide range of applications, it belongs in every electronic enthusiast's toolkit.