337-040-544-868

Heilind Number:EDA337-040-544-868
Manufacturer:EDAC
Manufacturer Number:337-040-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-544-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of durable Copper Alloy, it ensures reliable power transmission. Featuring two rows of 40 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether you need straight mounting orientation for space-saving solutions or superior connectivity, this connector is the perfect choice for your next project. Elevate your PCB design with this essential component.