337-040-555-201

Heilind Number:EDA337-040-555-201
Manufacturer:EDAC
Manufacturer Number:337-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, and a pitch of .156 inches, it allows for efficient data transfer. The 40 positions available provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors for more options to suit your specific needs.