337-040-555-202

Heilind Number:EDA337-040-555-202
Manufacturer:EDAC
Manufacturer Number:337-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, offer a secure and efficient connection for your 40 positions. Built for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component.