337-040-555-203

Heilind Number:EDA337-040-555-203
Manufacturer:EDAC
Manufacturer Number:337-040-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-203

Detailed Description

Enhance circuit connectivity with our dual-row Card Edge Connector, a reliable component designed for seamless board-to-board applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures secure and stable connections. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission. Featuring 40 positions in two rows, it enables multiple connections within a single unit. The .156-inch pitch and .2-inch row spacing provide precise alignment for optimal performance. Its straight mount orientation offers seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Trust in this essential connector for robust and efficient electronic assemblies.