337-040-555-204

Heilind Number:EDA337-040-555-204
Manufacturer:EDAC
Manufacturer Number:337-040-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-204

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector boasts two rows with a total of 40 positions, allowing for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation offers versatility in placement. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Trust in this essential component for reliable and high-performance PCB connectivity.