337-040-555-207

Heilind Number:EDA337-040-555-207
Manufacturer:EDAC
Manufacturer Number:337-040-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of 40 copper alloy contacts, this connector offers seamless signal transmission with a pitch of .156 inches and a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage capacity guarantees optimal power delivery. Upgrade your setup with this essential component for seamless board-to-board connectivity.