337-040-555-208

Heilind Number:EDA337-040-555-208
Manufacturer:EDAC
Manufacturer Number:337-040-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-208

Detailed Description

Enhance connectivity in your electronic devices with our durable Card Edge Connector. Designed for high-performance applications, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and a total of 40 positions, it offers ample room for secure board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for seamless and efficient PCB connectivity in your projects.