337-040-555-258

Heilind Number:EDA337-040-555-258
Manufacturer:EDAC
Manufacturer Number:337-040-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row configuration with 40 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for board-to-board connections, it guarantees seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today with this top-of-the-line Card Edge Connector.