337-040-555-268

Heilind Number:EDA337-040-555-268
Manufacturer:EDAC
Manufacturer Number:337-040-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and durability. With a two-row configuration and 40 positions, it offers ample connectivity options for your applications. The contact material, a robust Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environmental conditions. Its .156-inch pitch and .2-inch row spacing enable precise and secure connections. The straight mount orientation simplifies installation, making it ideal for various board-to-board PCB connection setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.