337-040-555-802

Heilind Number:EDA337-040-555-802
Manufacturer:EDAC
Manufacturer Number:337-040-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for streamlined data transmission. Boasting a vibrant green hue, this connector combines eye-catching design with high-performance functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts, it offers optimal conductivity for up to 40 positions. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation simplifies connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Joining our extensive lineup of connectors, it guarantees seamless board-to-board connectivity for your PCB projects. Trust in its quality and efficiency to elevate your electronic systems to new heights.