337-040-555-807

Heilind Number:EDA337-040-555-807
Manufacturer:EDAC
Manufacturer Number:337-040-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The 2-row design with 40 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Trust in our connector for seamless Board To Board PCB connections.