337-040-555-808

Heilind Number:EDA337-040-555-808
Manufacturer:EDAC
Manufacturer Number:337-040-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-808

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power delivery with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a pitch of .156 inches, it offers optimal signal transmission across 40 positions. The straight mount orientation and copper alloy contact material facilitate easy installation and long-lasting performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in electronics and beyond. Trust in this connector for reliable and efficient board-to-board connectivity.