337-040-555-868

Heilind Number:EDA337-040-555-868
Manufacturer:EDAC
Manufacturer Number:337-040-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of 40 positions each, it offers ample connectivity options for your application. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy connection. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential component, part of our extensive lineup of high-quality connectors.