337-040-555-878

Heilind Number:EDA337-040-555-878
Manufacturer:EDAC
Manufacturer Number:337-040-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, offering a total of 40 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.