337-040-556-203

Heilind Number:EDA337-040-556-203
Manufacturer:EDAC
Manufacturer Number:337-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable connectivity with a current rating of 3 A. Featuring a pitch of .156 in and a row spacing of .2 in, it's perfect for secure board-to-board connections. With 40 positions and a straight mount orientation, it provides ample flexibility for your design needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this essential connector.