337-040-556-208

Heilind Number:EDA337-040-556-208
Manufacturer:EDAC
Manufacturer Number:337-040-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-208

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features two rows for efficient data transfer. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding conditions. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precision connections. Offering a total of 40 positions, this connector facilitates seamless board-to-board communication. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your setup with this essential component for seamless and reliable data transmission.