337-040-556-268

Heilind Number:EDA337-040-556-268
Manufacturer:EDAC
Manufacturer Number:337-040-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for seamless integration, features a vibrant green color. Engineered for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it facilitates efficient data transmission. Offering 40 positions in a straight mount orientation, it provides ample connectivity options. Operating flawlessly in environments ranging from -40 to 105°C, it guarantees reliability under varying conditions. Elevate your PCB assembly with this high-quality connector, a must-have in any tech enthusiast's toolkit.