337-040-556-802

Heilind Number:EDA337-040-556-802
Manufacturer:EDAC
Manufacturer Number:337-040-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connection with optimal signal integrity. Boasting 40 positions and a 3A amperage rating, this connector is suitable for various applications that demand secure and efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance under extreme conditions. Elevate your electronic projects with this essential component that delivers both quality and functionality.