337-040-556-803

Heilind Number:EDA337-040-556-803
Manufacturer:EDAC
Manufacturer Number:337-040-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed for optimal performance, this connector features two rows of 40 positions, allowing for versatile and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its green color adds a touch of organization to your setup. Capable of handling up to 3A of current, it guarantees robust power delivery. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for high-quality, high-performance connectivity solutions.