337-040-556-804

Heilind Number:EDA337-040-556-804
Manufacturer:EDAC
Manufacturer Number:337-040-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers secure and efficient board-to-board connections. Boasting 40 positions and a straight mount orientation, it ensures seamless integration into your electronic assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.