337-040-556-807

Heilind Number:EDA337-040-556-807
Manufacturer:EDAC
Manufacturer Number:337-040-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of 40 positions each, it offers ample connectivity options, while the copper alloy contacts provide efficient power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs, with a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connection needs. Upgrade your devices with this essential component today.