337-040-556-812

Heilind Number:EDA337-040-556-812
Manufacturer:EDAC
Manufacturer Number:337-040-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-556-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal housing. With a double-row configuration and 40 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.