337-040-558-102

Heilind Number:EDA337-040-558-102
Manufacturer:EDAC
Manufacturer Number:337-040-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-102

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in a striking green hue. Designed for seamless integration, it boasts a single row layout with 40 positions, crafted from high-quality UL 94V-0 Thermoplastic Polyester for optimum performance. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stability even in demanding environments. Its right-angle mount orientation facilitates easy installation, making it a must-have in your electronic assembly projects. Discover seamless connectivity with this essential component.