337-040-558-103

Heilind Number:EDA337-040-558-103
Manufacturer:EDAC
Manufacturer Number:337-040-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, this connector boasts a single row layout with 40 positions, ideal for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for space-efficient installation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.