337-040-558-104

Heilind Number:EDA337-040-558-104
Manufacturer:EDAC
Manufacturer Number:337-040-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration, Copper Alloy contact material, and a pitch of .156 inches, it offers precise and efficient connections. Boasting 40 positions and a right-angle mount orientation, it facilitates versatile PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore its potential in our extensive range of PCB connectors.