337-040-558-107

Heilind Number:EDA337-040-558-107
Manufacturer:EDAC
Manufacturer Number:337-040-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures secure attachment, while the Copper Alloy contact material guarantees reliable performance. With a single row and 40 positions, it offers ample space for seamless board-to-board connections. The green color and right-angle mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments, making it a versatile solution for your PCB connectivity needs. Explore optimal performance and durability with this essential component.