337-040-558-108

Heilind Number:EDA337-040-558-108
Manufacturer:EDAC
Manufacturer Number:337-040-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 40 positions and a pitch of .156 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees longevity and reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for diverse applications. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for your projects. Upgrade your PCB connections with this essential component.