337-040-558-112

Heilind Number:EDA337-040-558-112
Manufacturer:EDAC
Manufacturer Number:337-040-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration into your board-to-board setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The Right Angle mount orientation adds versatility to your assembly process. Trust in this high-quality connector for all your connectivity needs.