337-040-558-158

Heilind Number:EDA337-040-558-158
Manufacturer:EDAC
Manufacturer Number:337-040-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row layout with 40 positions and a contact pitch of .156 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.