337-040-558-168

Heilind Number:EDA337-040-558-168
Manufacturer:EDAC
Manufacturer Number:337-040-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for optimal performance, boasting a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 40 positions, it offers seamless integration into your circuitry. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Its right-angle mount orientation allows for versatile installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.