337-040-558-203

Heilind Number:EDA337-040-558-203
Manufacturer:EDAC
Manufacturer Number:337-040-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable Copper Alloy contact material, ensuring reliable and efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees superior safety and longevity, while the two rows of 40 positions each offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure installation is effortless. Its right-angle mount orientation allows for convenient placement, while the broad operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic assemblies with this essential component.