337-040-558-207

Heilind Number:EDA337-040-558-207
Manufacturer:EDAC
Manufacturer Number:337-040-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a dual-row layout and a total of 40 positions, it offers ample room for secure and precise connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications in the electronics industry. Trust in its reliability for your next project.