337-040-558-208

Heilind Number:EDA337-040-558-208
Manufacturer:EDAC
Manufacturer Number:337-040-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-208

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector, featuring a vibrant green color for easy identification. Built to withstand rigorous environments, it boasts a high amperage rating of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, its right-angle mount orientation allows for space-efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.