337-040-558-212

Heilind Number:EDA337-040-558-212
Manufacturer:EDAC
Manufacturer Number:337-040-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a vibrant green color and boasts a robust housing made from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 40 positions, it ensures efficient data transfer within your electronic systems. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches offer optimal alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its performance to power your devices with seamless connectivity.