337-040-558-258

Heilind Number:EDA337-040-558-258
Manufacturer:EDAC
Manufacturer Number:337-040-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-258

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The 40-position layout, with a pitch of .156 inches and row spacing of .2 inches, facilitates seamless board-to-board connections. Constructed with copper alloy contacts, it guarantees efficient power transmission, with an amperage rating of 3A. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.