337-040-558-268

Heilind Number:EDA337-040-558-268
Manufacturer:EDAC
Manufacturer Number:337-040-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a two-row layout with 40 positions, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise PCB requirements. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it delivers consistent performance in various environments. Trust in our connector for seamless board-to-board connectivity in your electronic projects.