337-040-558-602

Heilind Number:EDA337-040-558-602
Manufacturer:EDAC
Manufacturer Number:337-040-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-602

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this component features a single row with 40 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The green color adds a visual distinction, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Explore seamless board-to-board connections with this essential component.