337-040-558-603

Heilind Number:EDA337-040-558-603
Manufacturer:EDAC
Manufacturer Number:337-040-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 40 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material and .156-inch pitch further optimize signal transmission. With a right-angle mount orientation, this connector is versatile for various PCB configurations. Operable in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component.