337-040-558-604

Heilind Number:EDA337-040-558-604
Manufacturer:EDAC
Manufacturer Number:337-040-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-604

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability even in demanding industrial environments. With a single row configuration and 40 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for secure and efficient board-to-board connections.