337-040-558-607

Heilind Number:EDA337-040-558-607
Manufacturer:EDAC
Manufacturer Number:337-040-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 40 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity, even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Upgrade your electronic projects with this essential component.