337-040-558-608

Heilind Number:EDA337-040-558-608
Manufacturer:EDAC
Manufacturer Number:337-040-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-558-608

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transfer with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in any application. With a single row design and 40 positions, it offers seamless integration for your PCB setup. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for right-angle mounting, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore its full potential in our comprehensive range of board-to-board PCB connectors.